Siemens 3SE5322-1SG21 technical specifications.
| Depth | 184.1mm |
| Length | 54mm |
| Operating Supply Voltage | 24V |
| Power Consumption | 3.5W |
| RoHS Compliant | Yes |
| Series | 3SE5 |
| Throw Configuration | 3P |
| Width | 43.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SE5322-1SG21 to view detailed technical specifications.
No datasheet is available for this part.