Siemens 3SE54130CC201EA5 technical specifications.
| Package/Case | Metal |
| Depth | 16.2mm |
| Length | 50mm |
| Number of Contacts | 2 |
| Series | 3SE5 |
| Throw Configuration | DPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE54130CC201EA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.