Siemens 3SE54230CC211EA2 technical specifications.
| Depth | 16mm |
| Length | 50mm |
| Number of Contacts | 2 |
| Series | 3SE5 |
| Throw Configuration | DPST |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE54230CC211EA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.