Siemens 3SE68062CD00 technical specifications.
| Depth | 120mm |
| Length | 100mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Series | 3SE68 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE68062CD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
