Siemens 3SK1122-1CB41 technical specifications.
| Control Voltage | 24V |
| Depth | 121.7mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 24V |
| Response Time | 0.085ms |
| Series | 3SK1 |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SK1122-1CB41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.