
Siemens 3SK1211-1BB40 technical specifications.
| Package/Case | Module |
| Control Voltage | 24V |
| Depth | 121.7mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Functions | 1 |
| Operating Supply Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 3SK1 |
| Termination | Screw |
| Throw Configuration | 7P |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SK1211-1BB40 to view detailed technical specifications.
No datasheet is available for this part.
