Siemens 3TK28232CB30 technical specifications.
| Depth | 115mm |
| Length | 120mm |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Series | 3TK28 |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TK28232CB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.