Siemens 3TK2825-1AJ20 technical specifications.
| Depth | 120mm |
| Length | 138.5mm |
| Mount | Screw |
| Operating Supply Voltage | 115V |
| Series | 3TK28 |
| Width | 44.8mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TK2825-1AJ20 to view detailed technical specifications.
No datasheet is available for this part.