Power Relay 24VAC 15A SPDT DIN Rail
Siemens 3TX7110-5JC13 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 24V |
| Maximum Switching Current | 15A |
| Mounting | DIN Rail |
| Termination Style | Solder Lug |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Siemens 3TX7110-5JC13 to view detailed technical specifications.
No datasheet is available for this part.