
The Siemens 3UG4511-1BP20 is a 2-changeover relay with a maximum supply voltage of 500V AC and a maximum voltage rating of 320V AC. It has a power consumption of 2W and a termination type of screw. The relay measures 110mm in height, 91mm in length, and 22.5mm in width. It is not Reach SVHC compliant. The Siemens 3UG4511-1BP20 is suitable for general use in electromechanical applications.
Siemens 3UG4511-1BP20 technical specifications.
| Contact Type | 2 change-overs |
| Height | 110mm |
| Isolation Voltage | 690V |
| Length | 91mm |
| Max Supply Voltage (AC) | 500V |
| Min Supply Voltage (AC) | 500V |
| Max Voltage Rating (AC) | 320V |
| Operating Supply Voltage | 500V |
| Power Consumption | 2W |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3UG4511-1BP20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
