Siemens 3UG4621-1AA30 technical specifications.
| Power Consumption | 2W |
| Series | 3UG |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3UG4621-1AA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
