Siemens 3UG4622-2AW30 technical specifications.
| Height | 96mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 240V |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3UG4622-2AW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.