Siemens 4AV2600-2EB00-0A technical specifications.
| Current - Output 1 | 15A |
| Depth | 200mm |
| Length | 150mm |
| Mount | Panel |
| Output Current | 15A |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Weight | 9kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 4AV2600-2EB00-0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.