Siemens 52C104S technical specifications.
| Approvals | UL, CSA, NEMA |
| Body Material | Stainless Steel |
| Depth | 73mm |
| Length | 88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Mount | Flush |
| Ratings | IP10 |
| Termination | Screw |
| Width | 114mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 52C104S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.