Siemens 52PA8A3F technical specifications.
| Actuator Color | Green |
| Contact Material | Silver |
| Contact Plating | Gold |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 52PA8A3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.