Siemens 52PP2D3AB technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Ratings | IP10 |
| Series | 52PP2 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 52PP2D3AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.