Siemens 5SA231 technical specifications.
| Body Material | Ceramic |
| Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Ratings | IP20 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SA231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.