Siemens 5SD7422-0 technical specifications.
| Type | 2-Pole Pluggable Unit |
| Failsafe Protection | No |
| Max Voltage Rating | 350VAC |
| Maximum Response Time | 25ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | DIN Rail |
| Product Weight | 220g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 5SD7422-0 to view detailed technical specifications.
No datasheet is available for this part.