Siemens 5SE2306 technical specifications.
| Body Material | Ceramic |
| Current Rating | 6A |
| Fuse Size | D01 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SE2306 to view detailed technical specifications.
No datasheet is available for this part.