Siemens 5SH4163 technical specifications.
| Current Rating | 63A |
| Fuse Size | D02 |
| Material | Plastic |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SH4163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.