This miniature circuit breaker is rated for 400VAC and 60VDC with a current rating of 2A. It features a toggle actuator type and is designed for mounting on DIN rail. The operating temperature range is from -25 to 55 degrees Celsius. The terminals are designed for quick connect and the device has 2 terminals.
Siemens 5SJ4102-8HG41 technical specifications.
| Type | Miniature |
| Number of Poles | 1 |
| Voltage Rating | 400VAC|60VDC |
| Current Rating | 2A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Quick Connect |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Siemens 5SJ4102-8HG41 to view detailed technical specifications.
No datasheet is available for this part.