
Siemens 5SJ65136KS technical specifications.
| Current Rating | 13A |
| Depth | 76mm |
| Length | 90mm |
| Series | 5SJ6 |
| Voltage Rating | 400V |
| DC Rated Voltage | 60V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SJ65136KS to view detailed technical specifications.
No datasheet is available for this part.