Siemens 5SM33426 technical specifications.
| Current Rating | 25A |
| Max Supply Voltage (AC) | 400V |
| Min Supply Voltage (AC) | 230V |
| Series | 5SM3 |
| Voltage Rating | 400V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SM33426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
