Siemens 5SU1356-7KK10 technical specifications.
| Package/Case | 125 |
| Current Rating | 10A |
| Height | 90mm |
| RoHS Compliant | Yes |
| Series | 5SU1 |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SU1356-7KK10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.