Siemens 5SX2 208-7 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 480VAC |
| Current Rating | 8A |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 5SX2 208-7 to view detailed technical specifications.
No datasheet is available for this part.