Siemens 5SY4 208-8 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 480VAC |
| Current Rating | 8A |
| Actuator Type | Toggle |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 480V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 5SY4 208-8 to view detailed technical specifications.
No datasheet is available for this part.