Siemens 5SY4 603-5 technical specifications.
| Type | Miniature |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 5SY4 603-5 to view detailed technical specifications.
No datasheet is available for this part.