
Siemens 5SY41057 technical specifications.
| Current Rating | 500mA |
| Depth | 76.4mm |
| Length | 89.8mm |
| Series | 5SY4 |
| Voltage Rating | 400V |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SY41057 to view detailed technical specifications.
No datasheet is available for this part.