Siemens 5SY4216-8 technical specifications.
| Current Rating | 16A |
| Depth | 76mm |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | 5SY4 |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 480V |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 5SY4216-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
