Siemens 5SY42258 technical specifications.
| Current Rating | 25A |
| Depth | 76mm |
| Length | 90mm |
| Series | 5SY4 |
| Voltage Rating | 400V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SY42258 to view detailed technical specifications.
No datasheet is available for this part.