Siemens 5SY5 206-6 technical specifications.
| Type | Supplementary Protector |
| Number of Poles | 2 |
| Voltage Rating | 440VAC|220VDC |
| Current Rating | 6A |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 5SY5 206-6 to view detailed technical specifications.
No datasheet is available for this part.