Siemens 5SY61207 technical specifications.
| Current Rating | 20A |
| Depth | 76.4mm |
| Length | 89.8mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | 5SY6 |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 277V |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SY61207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.