Siemens 5SY63167 technical specifications.
| Current Rating | 16A |
| Depth | 76mm |
| Length | 89.8mm |
| RoHS Compliant | Yes |
| Series | 5SY6 |
| Voltage Rating | 400V |
| Width | 52.8mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SY63167 to view detailed technical specifications.
No datasheet is available for this part.