Siemens 5SY71206 technical specifications.
| Current Rating | 20A |
| Depth | 76.4mm |
| Length | 89.8mm |
| Series | 5SY7 |
| Voltage Rating | 400V |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SY71206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.