Siemens 6EP1 334-2BA00 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 120|230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±3% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Siemens 6EP1 334-2BA00 to view detailed technical specifications.
No datasheet is available for this part.