6EP1311-1SH11
Siemens 6EP1311-1SH11 technical specifications.
| Max Output Power | 30W |
| Output Current | 6.3A |
| Output Voltage | 5.4V |
| Weight | 400g |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1311-1SH11 to view detailed technical specifications.
No datasheet is available for this part.
