Siemens 6EP1311-1SH12 technical specifications.
| Current - Output 1 | 6.3A |
| Height | 90mm |
| Length | 55mm |
| Min Input Voltage (AC) | 85V |
| Max Output Current | 6.3A |
| Max Output Power | 31.8W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 6.3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 400g |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1311-1SH12 to view detailed technical specifications.
No datasheet is available for this part.