Siemens 6EP1321-1SH02 technical specifications.
| Efficiency | 75% |
| Height | 90mm |
| Length | 55mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.9A |
| Max Output Power | 23W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 1.9A |
| Output Voltage | 12V |
| Tolerance | 3% |
| Weight | 200g |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1321-1SH02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.