
Board mount DC/DC converter, 24W output power, delivering a nominal 12V DC at 2A. Features a wide AC input range of 85-264V and DC input range of 110-300V, with an efficiency of 82%. Operates across a temperature range of -20°C to 70°C. Dimensions are 100mm (length) x 30mm (width) x 80mm (depth), with a weight of 0.12kg.
Siemens 6EP1321-5BA00 technical specifications.
| Current - Output 1 | 2A |
| Depth | 80mm |
| Efficiency | 82% |
| Height | 80mm |
| Length | 100mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Power | 24W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 24W |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.12kg |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1321-5BA00 to view detailed technical specifications.
No datasheet is available for this part.
