Siemens 6EP13211LD00 technical specifications.
| Depth | 38mm |
| Efficiency | 84% |
| Length | 68mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 36W |
| Weight | 0.37kg |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP13211LD00 to view detailed technical specifications.
No datasheet is available for this part.