
Single-output AC/DC power supply delivering 12V at 4.5A, with a maximum output power of 50W. Features a wide AC input voltage range of 85V to 264V and DC input from 110V to 300V. Operates efficiently at 85% and is designed for DIN rail mounting. Compact dimensions of 72mm (L) x 55mm (W) x 90mm (H) and a weight of 0.25kg. Rated IP20 for protection.
Siemens 6EP1322-1SH03 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 4.5A |
| Depth | 90mm |
| Efficiency | 85% |
| Height | 90mm |
| Length | 72mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.5A |
| Max Output Power | 50W |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 54W |
| Output Voltage | 12V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.25kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1322-1SH03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
