
Board Mount DC/DC Converter, 78W, 12V nominal output voltage, 6.5A maximum output current. Features 86% efficiency, operating temperature range of -20°C to 70°C, and input voltage compatibility from 85V to 264V AC or 110V to 300V DC. This hybrid module offers a 12V DC rated voltage and is RoHS compliant. Dimensions are 100mm length, 52.75mm width, and 80mm depth, with a weight of 0.32kg.
Siemens 6EP1322-5BA10 technical specifications.
| Current - Output 1 | 6.5A |
| Depth | 80mm |
| Efficiency | 86% |
| Height | 80mm |
| Length | 100mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.5A |
| Max Output Power | 78W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 78W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.32kg |
| Width | 52.75mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1322-5BA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
