
Single-output AC/DC power supply delivering 24V at 1.3A, with a maximum output power of 30W. Features a wide input voltage range of 85-264V AC and 110-300V DC, operating efficiently at 85%. Designed for DIN rail mounting with compact dimensions of 55mm (L) x 54mm (W) x 90mm (H) and a weight of 0.17kg. Offers an operating temperature range of -20°C to 70°C and an IP20 rating.
Siemens 6EP1331-1SH03 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 1.3A |
| Depth | 90mm |
| Efficiency | 85% |
| Height | 90mm |
| Length | 55mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 31W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.17kg |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1331-1SH03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
