Siemens 6EP1332-1SH42 technical specifications.
| Height | 90mm |
| Length | 55mm |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Weight | 250g |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1332-1SH42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
