
Single-output AC/DC power supply providing 24V at 2.5A, with a maximum output power of 60W. Features wide AC input voltage range (85-240V) and DC input voltage range (110-300V), achieving 88% efficiency. Operates across a temperature range of -20°C to 70°C and mounts via DIN rail. Dimensions are 72mm (length) x 55mm (width) x 90mm (height), with a weight of 0.25kg. Rated IP20.
Siemens 6EP1332-1SH43 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 2.5A |
| Depth | 90mm |
| Efficiency | 88% |
| Height | 90mm |
| Length | 72mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 240V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 0.25kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1332-1SH43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
