
Single-output AC/DC power supply delivering 24V at 4A, providing 96W maximum output power. Features a wide input voltage range from 85V to 264V AC and 110V to 300V DC, with an efficiency of 89%. Designed for DIN rail mounting, this unit operates within a temperature range of -20°C to 70°C and has an IP20 rating. Its compact dimensions are 90mm (height) x 55mm (width) x 90mm (depth), with a weight of 0.34kg.
Siemens 6EP1332-1SH52 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 4A |
| Depth | 90mm |
| Efficiency | 89% |
| Height | 90mm |
| Length | 90mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Output Power | 96W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 96W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.34kg |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1332-1SH52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
