
General purpose power supply module with 24V nominal output voltage and 2.5A output current, delivering 60W of power. Features a wide input voltage range of 85-264V AC and 83% efficiency. Designed for DIN rail mounting, this IP20 rated component operates between 0°C and 60°C. Dimensions are 75mm length, 70mm width, and 100mm depth.
Siemens 6EP1332-1SH71 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 100mm |
| Efficiency | 83% |
| Height | 125mm |
| Input Current | 1.1A |
| Length | 75mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 0.3kg |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1332-1SH71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
