Siemens 6EP1333-2AA01 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Depth | 125mm |
| Efficiency | 87% |
| Input Current | 2.1A |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 120W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 28V |
| Weight | 0.5kg |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1333-2AA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
