Siemens 6EP13331LD00 technical specifications.
| Depth | 38mm |
| Efficiency | 86% |
| Length | 178mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6.2A |
| Output Power | 150W |
| Weight | 0.55kg |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP13331LD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.