Siemens 6EP1334-2AA01 technical specifications.
| Current - Output 1 | 10A |
| Depth | 125mm |
| Efficiency | 90% |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Output Current | 10A |
| Weight | 0.75kg |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1334-2AA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
